
Right-angle, shielded modular connector with 8 positions and 8 loaded contacts. Features bronze contacts with gold plating, a 2.03mm pitch, and a 2.6mm tail length for solder termination. Designed for panel mounting with a 1.57mm PCB thickness compatibility. Operates within a temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating and black housing.
TE Connectivity 6364288-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.62mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18.44mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.6mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6364288-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
