Right-angle, shielded modular connector for telecom and datacom applications. Features 8 positions and 8 contacts with gold-plated bronze contacts for signal applications. Operates within a temperature range of -40°C to 85°C with a 1.5A current rating. The thermoplastic dielectric and UL94 V-0 flammability rating ensure durability and safety. Designed for panel mounting with solder termination and a 2.6mm tail length.
TE Connectivity 6364288-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Dielectric Material | Thermoplastic |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364288-4 to view detailed technical specifications.
No datasheet is available for this part.