
Right-angle, through-hole mounted modular connector with 2 ports and 68 signal positions across 8 rows. Features 0.8mm pitch and 2.27mm contact post length. Contact material is bronze with gold and tin plating, while the shell is steel with copper plating (0.76um thickness). Housing is black, UL94 V-0 rated, and includes mating connector lock and PCB mount retention for 1.6mm PCB thickness.
TE Connectivity 6364306-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.27mm |
| Depth | 24.23mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 42.7mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 68 |
| Number of Rows | 8 |
| Number of Signal Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 0.8mm |
| Plating | Copper |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CHAMP .031 |
| Shell Material | Steel |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6364306-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
