TE Connectivity 6364456-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364456-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.