26-position, 2-row right-angle D-Subminiature connector with shielded steel shell and black housing. Features gold-plated bronze signal contacts with 3.05mm post length, rated for 1A and 30V. Designed for through-hole, panel mount applications on 0.062-inch PCBs with 0.05-inch pitch. Operates from -55°C to 105°C, compliant with ELV and RoHS standards, and UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 6364491-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 0.05inch |
| Plating | Copper |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shell Material | Steel |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364491-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.