TE Connectivity 6364499-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364499-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.