TE Connectivity 6364561-2 technical specifications.
| Contact Plating | Gold |
| Data Rate | 2.5Gbps |
| ELV | Compliant |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 1m |
| Number of Signal Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364561-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.