Faston series quick disconnect terminal for discrete wire applications. Features brass body and unplated finish, supporting 16-20AWG wire gauges with a 0.13-inch insulation diameter. Straight orientation, free-hanging mount, and receptacle termination. Includes insulated wire support and is RoHS and ELV compliant. Packaged on tape and reel for efficient assembly.
TE Connectivity 63646-1 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Gender | FEMALE AND MALE |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 0.615inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Thickness | 0.81mm |
| Tab Width | 4.75mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63646-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.