
62-position, 2-row card edge connector with a 2.54mm pitch and 4.85mm row spacing. Designed for board-to-board applications, this female connector features straight, through-hole mounting with solder termination. It supports a 1.78mm card thickness and offers a contact current rating of 4.26A. Constructed with bronze contacts plated in gold and tin over nickel, it operates within a temperature range of -55°C to 90°C and boasts a UL94 V-0 flammability rating.
TE Connectivity 6364666-5 technical specifications.
| Card Thickness | 1.78mm |
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 4.26A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.64mm |
| Housing Color | Black |
| Insulation Material | Glass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 62 |
| Number of Power Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.85mm |
| Selectively Loaded | Yes (With) |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364666-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.