General purpose, non-insulated ring tongue terminal for 18-22 AWG wire. Features a brass contact material with tin plating, a 12.7mm length, and a 3.68mm stud diameter (M3.5). Designed for free-hanging mounting with a circular termination and a tongue thickness of 0.025 inches. Supplied on tape and reel for automated processing.
TE Connectivity 63649-1 technical specifications.
| Contact Material | Steel, Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.04inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63649-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
