TE Connectivity 6364973-2 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6364973-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.