TE Connectivity 6364994-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 603 |
| Number of Positions | 603 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364994-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.