
31-position, 2-row female card edge connector with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold-plated bronze contacts. Designed for 1.78mm card thickness, operating between -55°C and 85°C, with a UL94 V-0 flammability rating. Includes PCB mount retention and is RoHS and ELV compliant.
TE Connectivity 6364999-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 31 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364999-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.