TE Connectivity 6364999-2 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6364999-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.