Quick disconnect terminal, receptacle type, designed for 12-18 AWG discrete wire. Features a phosphor bronze body with tin plating for reliable conductivity. Accommodates wire diameters up to 5.33mm and offers insulated wire support. Mating tab dimensions are 6.35mm width, 0.305 inch length, and 0.032 inch thickness. Packaged on tape and reel for efficient assembly.
TE Connectivity 63651-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.21inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 5.33mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63651-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.