Quick disconnect terminal for 14-18 AWG discrete wire, featuring a brass construction with tin plating for enhanced conductivity and corrosion resistance. This male, non-insulated terminal offers a 4.75mm mating tab width and 0.187-inch tab width, with a 0.032-inch tab thickness. Designed for free-hanging mounting, it supports insulated wire with a maximum insulation diameter of 3.05mm and a wire/cable diameter of 0.12 inches. Packaged in tape and reel for automated assembly, this component is RoHS compliant.
TE Connectivity 63652-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 11.38mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.15inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63652-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.