This quick disconnect terminal features a brass construction and a straight, female receptacle orientation. Designed for discrete wire, it supports insulated wire and accepts wire gauges from 16 to 20 AWG with a maximum insulation diameter of 0.13 inches. The terminal has a mating tab width of 4.75mm, with tab dimensions of 0.187-inch width, 0.25-inch length, and 0.032-inch thickness. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 63654-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Tab Length | 0.25inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63654-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.