
TE Connectivity 63658-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 7.87mm |
| Material | Brass |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Width | 3.43mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63658-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
