
TE Connectivity 63659-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Brass |
| Mating Tab Width | 1.27mm |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Solder |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63659-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.