TE Connectivity 63660-1 technical specifications.
| ELV | Compliant |
| Material | Brass |
| Package Quantity | 13000 |
| Packaging | Strip |
| Plating | Copper, Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63660-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.