TE Connectivity 63670-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Brass |
| Package Quantity | 7500 |
| Packaging | Strip |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63670-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.