
TE Connectivity 6367035-1 technical specifications.
| Data Rate | 4Gbps |
| Depth | 13.85mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 48.8mm |
| Material | Copper Alloy |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Thickness | 2.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tail Length | 1.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.