80-position, 6-row backplane connector with a 2.54mm pitch, featuring right-angle, through-hole solder termination. Copper alloy contacts with gold and tin plating ensure reliable connectivity, offering a 4.242kV DC max voltage rating. The natural-colored housing is UL94 V-0 flammability rated and operates within a -55°C to 85°C temperature range. This 1-port connector includes 40 pairs and 120 signal positions, with PCB mount retention for secure installation.
TE Connectivity 6367130-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 26.36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 69.86mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 42V |
| Max Voltage Rating (DC) | 4.242kV |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Ports | 1 |
| Number of Positions | 120 |
| Number of Rows | 6 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367130-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.