TE Connectivity 6367130-4 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367130-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.