TE Connectivity 6367198-4 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Housing Color | Natural |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 128 |
| Number of Pairs | 64 |
| Number of Positions | 192 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367198-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.