Female receptacle terminal for 14-18 AWG discrete wire, featuring a straight, non-insulated design with steel contact material and nickel plating. This quick disconnect terminal offers insulated wire support and a mating tab width of 6.35mm. It is RoHS compliant and ELV compliant, with a wire/cable diameter of 4.32mm and an insulation diameter of 0.17 inches. Packaged on tape and reel for efficient processing.
TE Connectivity 63674-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63674-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.