
TE Connectivity 63675-4 technical specifications.
| ELV | Compliant |
| Mating Tab Width | 0.51mm |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 38AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63675-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.