High-speed modular connector assembly featuring 72 contacts and 16 pairs, designed for right-angle mounting with both surface mount and through-hole termination. This male connector boasts a copper alloy contact material with gold plating and a 3.1mm contact post length. Operating across a temperature range of -55°C to 85°C, it offers a 54-position, 2-row configuration within a natural colored housing. The component is RoHS compliant and rated UL94 V-0 for flammability.
TE Connectivity 6367550-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Depth | 23.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 48.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 72 |
| Number of Pairs | 16 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.