128-position, 6-row, right-angle backplane connector with 216 total positions and 192 signal positions. Features copper alloy contacts with gold and tin plating, a 3.1mm contact post length, and 0.76um plating thickness. Housing is natural colored, made from UL94 V-0 rated material, and operates within a -55°C to 85°C temperature range. This through-hole mount connector supports solder termination and includes PCB mount retention.
TE Connectivity 6367550-8 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 23.96mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 109.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 128 |
| Number of Pairs | 64 |
| Number of Ports | 1 |
| Number of Positions | 216 |
| Number of Rows | 6 |
| Number of Signal Positions | 192 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367550-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
