High-speed differential signal receptacle backplane connector featuring 6 power and 8 signal positions, with a total of 48 positions across 6 rows. This right-angle, through-hole mount component utilizes copper alloy contacts with gold and tin plating for reliable termination. Operating within a temperature range of -55°C to 85°C, it offers a 2.54mm pitch and a 3.1mm contact post length. The natural colored housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 6367551-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 38.36mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Pairs | 8 |
| Number of Ports | 1 |
| Number of Positions | 48 |
| Number of Rows | 6 |
| Number of Signal Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367551-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.