72-position, 6-row right-angle backplane receptacle connector designed for signal applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and 3.1mm solder tail length. Operates within a temperature range of -55°C to 85°C with a 500mA current rating. This through-hole mount component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 6367552-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Current Rating | 500mA |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Length | 3.1mm |
| Length | 48.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Pairs | 16 |
| Number of Positions | 72 |
| Number of Rows | 6 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367552-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.