
86-position, 6-row backplane receptacle connector with a 2.54mm pitch, designed for signal applications. Features right-angle, through-hole mounting with a 3.1mm contact post length and gold/tin plated copper alloy contacts. Rated for 500mA current, operating between -55°C and 85°C, with a UL94 V-0 flammability rating. This connector offers 2 ports, 144 total positions, and 120 signal positions, with a solder termination.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Current Rating | 500mA |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Length | 3.1mm |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 86 |
| Number of Pairs | 40 |
| Number of Ports | 2 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |