Right-angle, through-hole backplane connector featuring a 2.54mm pitch and 144 positions, including 6 power and 120 signal contacts. Constructed with a copper alloy contact material and gold/tin plating, it offers a 3.1mm contact post length and 0.76um plating thickness. The natural-colored housing is UL94 V-0 rated for flammability, operating within a -55°C to 85°C temperature range. This connector is RoHS and ELV compliant, designed for rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6367555-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 79mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Pairs | 40 |
| Number of Ports | 1 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367555-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.