TE Connectivity 6367557-3 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 99.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Through Hole |
| Number of Pairs | 56 |
| Number of Ports | 1 |
| Number of Positions | 174 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367557-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.