Right-angle, through-hole backplane connector with 192 positions, featuring 136 terminals and 56 pairs. This connector offers 168 signal positions and 6 rows, with a 2.54mm pitch. Contact material is copper alloy with gold and tin plating, and a plating thickness of 0.76um. Operating temperature range is -55°C to 85°C, with a UL94 V-0 flammability rating. Housing and color are natural, and it is RoHS and ELV compliant.
TE Connectivity 6367557-5 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Pairs | 56 |
| Number of Positions | 192 |
| Number of Rows | 6 |
| Number of Signal Positions | 168 |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367557-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.