High-speed modular connector assembly featuring 64 positions and 36 contacts, with 16 pairs for enhanced signal integrity. This right-angle, through-hole mounted male connector utilizes a copper alloy contact material with gold and tin plating, including a 0.76um plating thickness. Operating across a -55°C to 85°C temperature range, it boasts a 2.54mm pitch and a 3.1mm contact post length. The natural colored housing is UL94 V-0 rated for flammability, and the component is RoHS and ELV compliant.
TE Connectivity 6367580-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 42.32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Pairs | 16 |
| Number of Positions | 64 |
| Number of Rows | 6 |
| Number of Signal Positions | 48 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367580-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.