Right-angle, through-hole SCSI connector featuring 88 positions and 72 signal contacts for 24 pairs. This component utilizes a copper alloy contact material with gold and tin plating, offering a 2.54mm pitch. Designed for a wide operating temperature range of -55°C to 85°C, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The natural colored housing and natural color contribute to its overall design.
TE Connectivity 6367583-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 52.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Pairs | 24 |
| Number of Ports | 1 |
| Number of Positions | 88 |
| Number of Rows | 6 |
| Number of Signal Positions | 72 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.