
High-speed modular connector, right-angle receptacle with 112 positions and 64 contacts (96 signal positions). Features copper alloy contacts with gold and tin plating, 3.1mm contact post length, and 2.54mm pitch. Through-hole mount with solder termination, designed for a temperature range of -55°C to 85°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 6367584-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Depth | 27.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 62.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Pairs | 32 |
| Number of Ports | 1 |
| Number of Positions | 112 |
| Number of Rows | 6 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367584-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.