TE Connectivity 6367590-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Pairs | 40 |
| Number of Positions | 128 |
| Number of Power Positions | 8 |
| Number of Rows | 6 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367590-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.