128-position, 6-row, right-angle backplane connector featuring a 2.54mm pitch. This board-to-board connector utilizes copper alloy contacts with gold and tin plating, offering 120 signal and 8 power positions. Designed for through-hole mounting with solder termination, it operates within a -55°C to 85°C temperature range and meets UL94 V-0 flammability standards. The natural colored housing and contact material ensure reliable performance.
TE Connectivity 6367595-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Length | 66.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Pairs | 40 |
| Number of Positions | 128 |
| Number of Power Positions | 8 |
| Number of Rows | 6 |
| Number of Signal Positions | 120 |
| Orientation | Right Angle |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Z-DOK+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6367595-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.