Ring tongue terminal for 14-18 AWG wire, featuring brass construction with nickel and tin plating. This non-insulated terminal offers a free-hanging mount and accepts M4 stud sizes with a 4.34mm stud diameter. Designed for efficient termination, it includes insulated wire support and a 0.64-inch length. Packaging is provided on a tape and reel for high-volume applications.
TE Connectivity 63678-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel, Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.508mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63678-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
