Shielded, right-angle RJ45 modular connector featuring 16 contacts and 2 ports. This 8-position, 2-row connector offers a 2.54mm pitch with gold-plated bronze contacts for reliable signal integrity. Designed for through-hole mounting on PCBs up to 1.57mm thick, it operates within a temperature range of -40°C to 85°C and is UL94 V-0 flammability rated. The connector is RoHS compliant and supplied in a tray package.
TE Connectivity 6368011-7 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.112inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368011-7 to view detailed technical specifications.
No datasheet is available for this part.