144-position SO DIMM socket for surface mount applications, featuring a 0.8mm pitch and 2 rows. Constructed with bronze contacts plated in gold and tin, this connector system is designed for cable-to-board connectivity with a 3.3V voltage rating. The natural colored plastic housing offers UL94 V-0 flammability resistance. This component is RoHS compliant and suitable for power circuit applications.
TE Connectivity 6368063-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Plastic |
| Length | 72mm |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.307inch |
| Sealable | No (Without) |
| Stack Height | 0.21inch |
| Termination | SMD/SMT |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368063-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.