
Shielded, right-angle RJ45 connector with 64 positions and 8 ports, featuring bronze contacts with gold plating. This modular Ethernet connector offers a 2.54mm pitch and supports Cat 5, with a press-fit termination for 1.57mm PCB thickness. Operating within a -40°C to 85°C temperature range, it has a 150V AC maximum voltage rating and a UL94 V-0 flammability rating. The black housing is lead-free and RoHS compliant.
TE Connectivity 6368077-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 31.06mm |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 59.82mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 4.35mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368077-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
