Eight-position, single-row modular connector with straight, vertical PCB mounting orientation. Features gold-plated bronze contacts for 8 positions and 8 contacts, designed for shielded applications with panel mount capability. Operates within a -40°C to 85°C temperature range, boasting UL94 V-0 flammability rating and RoHS compliance. Termination is via solder with a 3.18mm tail length.
TE Connectivity 6368115-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2048 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.18mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.