Shielded, right-angle RJ45 connector featuring 128 contacts and 16 ports. This female connector offers 8 positions per port, 2 rows, and a 2.54mm pitch. Constructed with bronze contacts and gold plating, it mounts to a panel with a 1.57mm PCB thickness and 4.06mm tail length. The black housing is UL94 V-0 rated and RoHS compliant.
TE Connectivity 6368296-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Contacts | 128 |
| Number of Ports | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SKT |
| Shielding | Shielded |
| Tail Length | 4.06mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368296-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.