TE Connectivity 6368457-3 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6368457-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.