
Quick disconnect terminal, female receptacle, designed for 14-18 AWG discrete wire. Features a steel body and contact material, both plated with nickel. This straight, non-insulated terminal has a mating tab width of 6.35mm and a length of 19.18mm, with a wire/cable diameter of 2.8mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 63688-1 technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Steel |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63688-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.