Female quick disconnect terminal for 18-22 AWG discrete wire. Features a 6.35mm mating tab width, 0.25-inch tab width, 0.032-inch tab thickness, and 0.305-inch tab length. Constructed from brass with a 19.18mm length. Non-insulated design with support for insulated wire. Packaged on tape and reel for efficient assembly.
TE Connectivity 63693-1 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 19.18mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.305inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63693-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.