This quick disconnect terminal is a female receptacle designed for discrete wire applications, supporting wire gauges from 14 to 18 AWG. Constructed from brass with a tin plating, it features a mating tab width of 4.75mm and a length of 0.64 inches. The non-insulated terminal offers insulated wire support and has a wire/cable diameter of 0.19 inches. Packaged in tape and reel for efficient handling, this component is RoHS compliant.
TE Connectivity 63697-1 technical specifications.
| Contact Gender | Male |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.19inch |
| Lead Free | Not Applicable |
| Length | 0.64inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Width | 5.72mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63697-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.